ALPSALPINE SPVT210101
| Manufacturer | |
| MPN | SPVT210101 |
| LCSC Part # | C160860 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Mechanical Life | 100,000 cycles | |
| Current Rating | 50mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Mechanical Life | 100,000 cycles | |
| Current Rating | 50mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Voltage Rating | 20V | |
| Mechanical Life | 100,000 cycles | |
| Current Rating | 50mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Voltage Rating | 20V |
| Type | Description | |
|---|---|---|
| Mechanical Life | 100,000 cycles | |
| Current Rating | 50mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C160860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



