VISHAY MAL215815822E3
| Manufacturer | |
| MPN | MAL215815822E3 |
| LCSC Part # | C1607676 |
| Packaging | Through Hole,D22xL32mm |
| Customer # | |
| Key Attributes | ±20% 16V 8200uF 79mΩ@100Hz Through Hole,D22xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 8200uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 3.1A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 79mΩ@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 8200uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.1A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 79mΩ@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6908 | $ 5.69 |
| 200+ | $ 2.2026 | $ 440.52 |
| 500+ | $ 2.1254 | $ 1062.70 |
| 1,000+ | $ 2.0868 | $ 2086.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 8200uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 3.1A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 79mΩ@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 8200uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.1A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 79mΩ@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215855822E3 | VISHAY | Through Hole | 0 | $ 5.6908 | ||
| SLP822M016A3P3 | Cornell Dubilier Electronics | Through Hole,D22xL30mm | 0 | $ 2.7219 | ||
| SLPX822M016A1P3 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.0459 | ||
| LGY1C822MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.3043 | ||
| 380LX822M016H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.6459 | ||
| LLS1C822MELZ | Nichicon | Through Hole,D22xL25mm | 0 | $ 1.0851 | ||
| 381LX822M016H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.7385 | ||
| LGU1C822MELZ | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.6763 | ||
| ECO-S1CP822BA | PANASONIC | - | 0 | $ 3.1698 | ||
| 16MXC8200MEFCSN22X25 | Rubycon | Through Hole,D22xL25mm | 0 | $ 1.3956 |

