TDK B43305B5187M67
| Manufacturer | |
| MPN | B43305B5187M67 |
| LCSC Part # | C1607329 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 180uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 180uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8465 | $ 4.85 |
| 260+ | $ 1.8754 | $ 487.60 |
| 520+ | $ 1.8105 | $ 941.46 |
| 1,040+ | $ 1.7781 | $ 1849.22 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 180uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESMQ451VSN181MP40S | NCC | Through Hole | 0 | $ 2.7159 | ||
| B43305B5187M87 | TDK | Through Hole | 0 | $ 6.3885 | ||
| B43305B5187M82 | TDK | Through Hole | 0 | $ 6.3885 | ||
| B43305B5187M80 | TDK | Through Hole | 0 | $ 6.3885 | ||
| B43305A5187M67 | TDK | Through Hole | 0 | $ 5.9517 | ||
| B43305A5187M62 | TDK | Through Hole | 0 | $ 5.9517 | ||
| B43305A5187M80 | TDK | Through Hole | 0 | $ 5.9517 | ||
| B43305A5187M82 | TDK | Through Hole | 0 | $ 5.9517 | ||
| B43305A5187M87 | TDK | Through Hole | 0 | $ 5.9517 | ||
| B43305C5187M | TDK | Through Hole | 0 | $ 6.1832 |

