NCC EKMM401VNN221MA25S
| Manufacturer | |
| MPN | EKMM401VNN221MA25S |
| LCSC Part # | C1607017 |
| Packaging | Through Hole,D35xL25mm |
| Customer # | |
| Key Attributes | ±20% 400V 220uF 1.13Ω@120Hz Through Hole,D35xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.13Ω@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.13Ω@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1628 | $ 4.16 |
| 200+ | $ 1.6114 | $ 322.28 |
| 500+ | $ 1.5543 | $ 777.15 |
| 1,000+ | $ 1.5265 | $ 1526.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.13Ω@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.573A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.13Ω@120Hz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C1607017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 400MXC220MEFCSN35X25 | Rubycon | Through Hole,D35xL25mm | 13 | $ 2.5731 | ||
| LGU2G221MELC | Nichicon | Through Hole,D35xL25mm | 5 | $ 4.725 | ||
| EKMM401VSD221MA25S | NCC | Through Hole,D35xL25mm | 0 | $ 5.0503 | ||
| EKMM401VSN221MA25S | NCC | Through Hole,D35xL25mm | 0 | $ 3.3089 | ||
| EKMM401VNN221MA25W | NCC | Through Hole,D35xL25mm | 0 | $ 4.2369 | ||
| 381LR221M400A012 | Cornell Dubilier Electronics | Through Hole,D35xL25mm | 0 | $ 8.1444 | ||
| 381LX221M400A012 | Cornell Dubilier Electronics | Through Hole,D35xL25mm | 0 | $ 8.4743 | ||
| 400MXC220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 3.8448 | ||
| 400SXG220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 3.1179 | ||
| LGUW6221MELC | Nichicon | Through Hole,D35xL25mm | 0 | $ 4.5681 | ||
| 420HXG220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 3.3602 | ||
| B43508D5227M062 | TDK | Through Hole,D35xL25mm | 0 | $ 4.3427 | ||
| B43508D5227M002 | TDK | Through Hole,D35xL25mm | 0 | $ 4.1852 | ||
| B43508D5227M000 | TDK | Through Hole,D35xL25mm | 0 | $ 4.1266 | ||
| 385MXC220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 4.0033 | ||
| LKX2G221MESC25 | Nichicon | Through Hole,D35xL25mm | 0 | $ 5.3513 | ||
| 400VXS220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 5.2638 | ||
| 400NXG220MEFC35X25 | Rubycon | Through Hole,D35xL25mm | 0 | $ 2.8285 | ||
| LLS2W221MELC | Nichicon | Through Hole,D35xL25mm | 0 | $ 3.4183 | ||
| EKMQ421VSN221MA25S | NCC | Through Hole,D35xL25mm | 0 | $ 4.2616 |

