TDK B43305A9277M67
| Manufacturer | |
| MPN | B43305A9277M67 |
| LCSC Part # | C1606735 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 270uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9314 | $ 4.93 |
| 320+ | $ 1.9093 | $ 610.98 |
| 640+ | $ 1.8414 | $ 1178.50 |
| 960+ | $ 1.809 | $ 1736.64 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43231A9277M | TDK | Through Hole | 0 | $ 3.5895 | ||
| B43231B9277M | TDK | Through Hole | 0 | $ 3.8464 | ||
| B43541A9277M002 | TDK | Through Hole | 0 | $ 2.2197 | ||
| B43231C9277M | TDK | Through Hole | 0 | $ 4.0969 | ||
| B43540A9277M2 | TDK | Through Hole | 0 | $ 4.382 | ||
| B43540A9277M80 | TDK | Through Hole | 0 | $ 5.0842 | ||
| B43540A9277M62 | TDK | Through Hole | 0 | $ 4.5842 | ||
| B43540A9277M60 | TDK | Through Hole | 0 | $ 4.5842 | ||
| MAL219886271E3 | VISHAY | Through Hole | 0 | $ 11.1593 | ||
| MAL219816271E3 | VISHAY | Through Hole | 0 | $ 10.9649 |

