TDK B43504B5157M60
| Manufacturer | |
| MPN | B43504B5157M60 |
| LCSC Part # | C1606608 |
| Packaging | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 150uF Through Hole,D30xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.379 | $ 5.38 |
| 200+ | $ 2.0822 | $ 416.44 |
| 500+ | $ 2.0096 | $ 1004.80 |
| 1,000+ | $ 1.9726 | $ 1972.60 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELX2WM151Q30KT | AISHI | Through Hole,D30xL30mm | 97 | $ 2.1645 | ||
| ESMH451VNN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.9478 | ||
| EKMH451VSN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 4.1829 | ||
| EKMM451VSN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 2.9918 | ||
| EKMH451VNN151MR30W | NCC | Through Hole,D30xL30mm | 0 | $ 4.098 | ||
| 450MXC150MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 3.3223 | ||
| B43501B5157M87 | TDK | Through Hole,D30xL30mm | 0 | $ 5.3497 | ||
| B43501B5157M82 | TDK | Through Hole,D30xL30mm | 0 | $ 5.3497 | ||
| B43501B5157M80 | TDK | Through Hole,D30xL30mm | 0 | $ 5.3497 | ||
| B43504B5157M67 | TDK | Through Hole,D30xL30mm | 0 | $ 5.379 |

