LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 30D686M063DC2A product image
Images for reference only

VISHAY 30D686M063DC2A

Manufacturer
MPN
30D686M063DC2A
LCSC Part #
C1606102
Packaging
Through Hole,D9.5xL20.5mm
Customer #
Key Attributes
63V ±20% 68uF Through Hole,D9.5xL20.5mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY 30D686M063DC2A
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2153$ 2.22
200+$ 0.8573$ 171.46
510+$ 0.8279$ 422.23
1,020+$ 0.8124$ 828.65
Standard Packaging510/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL20.5mm
Voltage Rating63V
Tolerance±20%
Capacitance68uF
Height - Seated (Max)20.5mm
Diameter9.5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LKMC1101J680MFYminThrough Hole,D6.3xL11mm7,000$ 0.0689
ECG1JM680F09OTBVZCYunxingThrough Hole,D8xL9mm980$ 0.0476
LKMD0901J680MFYminThrough Hole,D8xL9mm255$ 0.096
500D686M063DC2AVISHAYThrough Hole,D9.5xL20.5mm0$ 2.2153
UPM1J680MPD1TDNichiconThrough Hole,D8xL15mm0$ 0.2061
UPW1J680MPD1TDNichiconThrough Hole,D8xL11.5mm0$ 0.1363
EEU-FC1J680PANASONICThrough Hole,D8xL11.5mm0$ 0.2007
MAL202138689E3VISHAYThrough Hole,D6.5xL18mm0$ 2.3986
ECH1JM680F12OTZVZCYunxingThrough Hole,D8xL12mm0$ 0.0506
EGS1JM680F12OTMVZCYunxingThrough Hole,D8xL12mm0$ 0.0513