TDK B41689A8827Q001
| Manufacturer | |
| MPN | B41689A8827Q001 |
| LCSC Part # | C1605046 |
| Packaging | Through Hole,D18xL39mm |
| Customer # | |
| Key Attributes | -10%~+30% 63V 820uF Through Hole,D18xL39mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL39mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 820uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL39mm |
| Type | Description | |
|---|---|---|
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 820uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.294 | $ 4.29 |
| 320+ | $ 1.6624 | $ 531.97 |
| 640+ | $ 1.6037 | $ 1026.37 |
| 960+ | $ 1.5744 | $ 1511.42 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL39mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 820uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL39mm |
| Type | Description | |
|---|---|---|
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 820uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERF1JM821W30OT | AISHI | Through Hole,D12.5xL30mm | 63,834 | $ 0.3953 | ||
| 63ZLH820MEFC16X25 | Rubycon | Through Hole,D16xL25mm | 1,978 | $ 0.8372 | ||
| UPW1J821MHD6 | Nichicon | Through Hole,D18xL25mm | 1,480 | $ 1.0807 | ||
| 63ZLJ820M16X20 | Rubycon | Through Hole,D16xL20mm | 472 | $ 0.7392 | ||
| 63ZLJ820M12.5X30 | Rubycon | Through Hole,D12.5xL30mm | 400 | $ 0.6227 | ||
| EKZE630ELL821MM25S | NCC | Through Hole,D18xL25mm | 375 | $ 0.7394 | ||
| ECF1JM821K25OTPO | Yunxing | Through Hole,D13xL25mm | 210 | $ 0.3102 | ||
| EEUFC1J821L | PANASONIC | Through Hole,D12.5xL40mm | 60 | $ 1.0778 | ||
| UHE1J821MHD6 | Nichicon | Through Hole,D18xL25mm | 6 | $ 1.0987 | ||
| 63ZLJ820MG412.5X30 | Rubycon | Through Hole,D12.5xL30mm | 3 | $ 0.6665 |

