TDK B43601B5127M67
| Manufacturer | |
| MPN | B43601B5127M67 |
| LCSC Part # | C1604498 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 120uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6751 | $ 3.68 |
| 260+ | $ 1.4231 | $ 370.01 |
| 520+ | $ 1.3722 | $ 713.54 |
| 1,040+ | $ 1.3475 | $ 1401.40 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF |
Report an ErrorShow similar products (0) >
C1604498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43640A5127M000 | TDK | Through Hole | 0 | $ 1.2462 | ||
| B43231D5127M | TDK | Through Hole | 0 | $ 2.9018 | ||
| B43231A5127M | TDK | Through Hole | 0 | $ 2.3045 | ||
| B43254C5127M | TDK | Through Hole | 0 | $ 3.2707 | ||
| B43540A5127M60 | TDK | Through Hole | 0 | $ 3.7538 | ||
| B43254A5127M | TDK | Through Hole | 0 | $ 3.053 | ||
| B43254D5127M | TDK | Through Hole | 0 | $ 3.7075 | ||
| B43305B5127M67 | TDK | Through Hole | 0 | $ 3.8958 | ||
| B43545A5127M002 | TDK | Through Hole | 0 | $ 1.6638 | ||
| B43252D5127M | TDK | Through Hole | 0 | $ 3.5732 |

