TDK B41231A478M
| Manufacturer | |
| MPN | B41231A478M |
| LCSC Part # | C1604422 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 80V 4700uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 5.44A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 4700uF | |
| Ripple Current | 5.44A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 25.4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6814 | $ 1.68 |
| 200+ | $ 0.6511 | $ 130.22 |
| 500+ | $ 0.6281 | $ 314.05 |
| 1,000+ | $ 0.6173 | $ 617.30 |
Standard Packaging130/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 5.44A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 4700uF | |
| Ripple Current | 5.44A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 25.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B41231C478M | TDK | Through Hole | 0 | $ 1.9267 | ||
| B41252B478M | TDK | Through Hole | 0 | $ 1.9683 | ||
| MAL215652472E3 | VISHAY | Through Hole | 0 | $ 9.514 | ||
| B41505A0478M000 | TDK | Through Hole | 0 | $ 3.5245 | ||
| MAL215882472E3 | VISHAY | Through Hole | 0 | $ 12.2984 | ||
| ESMH800VSN472MQ50S | NCC | Through Hole,D25.4xL50mm | 0 | $ 2.6937 | ||
| LLS1K472MELA | Nichicon | Through Hole,D25xL50mm | 0 | $ 3.0299 | ||
| B41505A478M2 | TDK | Through Hole | 0 | $ 8.0817 | ||
| B41505A478M7 | TDK | Through Hole | 0 | $ 8.0817 | ||
| B41231B478M | TDK | Through Hole | 0 | $ 1.6851 |

