TDK B43504A127M62
| Manufacturer | |
| MPN | B43504A127M62 |
| LCSC Part # | C1604231 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 420V 120uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 120uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9745 | $ 3.97 |
| 320+ | $ 1.5389 | $ 492.45 |
| 640+ | $ 1.4849 | $ 950.34 |
| 960+ | $ 1.4571 | $ 1398.82 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 120uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPHW6121MHD6 | Nichicon | Through Hole | 0 | $ 2.8556 | ||
| B43504A127M67 | TDK | Through Hole | 0 | $ 3.9745 | ||
| B43504E127M67 | TDK | Through Hole | 0 | $ 4.0393 | ||
| B43504E127M62 | TDK | Through Hole | 0 | $ 4.0393 | ||
| B43504A127M80 | TDK | Through Hole | 0 | $ 4.3326 | ||
| B43501A127M80 | TDK | Through Hole | 0 | $ 4.3588 | ||
| B43504A127M82 | TDK | Through Hole | 0 | $ 4.3326 | ||
| B43504E127M87 | TDK | Through Hole | 0 | $ 5.004 | ||
| B43504E127M80 | TDK | Through Hole | 0 | $ 5.004 | ||
| B43504E127M82 | TDK | Through Hole | 0 | $ 5.004 |

