JST GHR-04V-S
| Manufacturer | |
| MPN | GHR-04V-S |
| LCSC Part # | C160418 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 1.25mm SINGLE ROW GH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.25mm | |
| Pitch | 1.25mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | GH | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.25mm | |
| Pitch | 1.25mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | GH | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
Introduction
The GH Series is a 1.25mm pitch wire-to-board connector featuring a reliable locking mechanism. Designed for internal wiring of various electrical and electronic equipment, it meets the demands of high-density applications. Low-insertion-force contacts facilitate mating, while an audible and tactile click provides highly reliable connections.
Features
- Reliable locking mechanism
- Excellent mating performance
- Large external latch for secure locking
- Structural design prevents contact deformation
- Housing design prevents incorrect mating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0654 | $ 0.65 |
| 100+ | $ 0.053 | $ 5.30 |
| 300+ | $ 0.0468 | $ 14.04 |
| 1,000+ | $ 0.0422 | $ 42.20 |
| 6,000+ | $ 0.0367 | $ 220.20 |
| 12,000+ | $ 0.0349 | $ 418.80 |
Standard Packaging6000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.25mm | |
| Pitch | 1.25mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | GH | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.25mm | |
| Pitch | 1.25mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | GH | |
| Holes Structure | 1x4P | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
Introduction
The GH Series is a 1.25mm pitch wire-to-board connector featuring a reliable locking mechanism. Designed for internal wiring of various electrical and electronic equipment, it meets the demands of high-density applications. Low-insertion-force contacts facilitate mating, while an audible and tactile click provides highly reliable connections.
Features
- Reliable locking mechanism
- Excellent mating performance
- Large external latch for secure locking
- Structural design prevents contact deformation
- Housing design prevents incorrect mating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



