VISHAY 672D476F040CD5D
| Manufacturer | |
| MPN | 672D476F040CD5D |
| LCSC Part # | C1603533 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | -10%~+50% 40V 47uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 40V | |
| Lifetime | - | |
| Capacitance | 47uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 40V |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Capacitance | 47uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2974 | $ 3.30 |
| 200+ | $ 1.2774 | $ 255.48 |
| 355+ | $ 1.2325 | $ 437.54 |
| 1,065+ | $ 1.2092 | $ 1287.80 |
Standard Packaging355/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 40V | |
| Lifetime | - | |
| Capacitance | 47uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 40V |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Capacitance | 47uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 672D476F040CD5C | VISHAY | Through Hole | 0 | $ 3.2974 | ||
| 678D476M040CC4D | VISHAY | Through Hole | 0 | $ 3.5284 | ||
| 678D476M040CC3D | VISHAY | Through Hole | 0 | $ 3.24 | ||
| 672D476H040CD2D | VISHAY | Through Hole | 0 | $ 3.2974 | ||
| 672D476H040CD5CE3 | VISHAY | Through Hole | 0 | $ 9.272 | ||
| MAL211937479E3 | VISHAY | Through Hole,D8xL18mm | 0 | $ 1.1643 | ||
| MAL211927479E3 | VISHAY | Through Hole,D8xL18mm | 0 | $ 1.1953 | ||
| MAL203127479E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 0.9783 | ||
| MAL203137479E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 1.0038 | ||
| MAL203037479E3 | VISHAY | Through Hole,D8xL11mm | 0 | $ 1.0012 |

