VISHAY MAL215919569E3
| Manufacturer | |
| MPN | MAL215919569E3 |
| LCSC Part # | C1603522 |
| Packaging | Through Hole,D22xL32mm |
| Customer # | |
| Key Attributes | 500V ±20% 56uF 2.31Ω@100Hz Through Hole,D22xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.31Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 56uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.31Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4493 | $ 3.45 |
| 200+ | $ 1.3364 | $ 267.28 |
| 500+ | $ 1.2883 | $ 644.15 |
| 1,000+ | $ 1.265 | $ 1265.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.31Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL32mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 56uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.31Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGN2H560MELZ25 | Nichicon | Through Hole,D22xL25mm | 30 | $ 2.6787 | ||
| MAL225959569E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 2.6023 | ||
| MAL225919569E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 2.6023 | ||
| LGX2H560MELZ25 | Nichicon | Through Hole,D22xL25mm | 0 | $ 2.1362 | ||
| MAL225759569E3 | VISHAY | Through Hole,D22xL27mm | 0 | $ 2.465 | ||
| MAL225769569E3 | VISHAY | Through Hole,D22xL27mm | 0 | $ 2.465 | ||
| EKMS501VSN560MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 1.9961 | ||
| MAL215977569E3 | VISHAY | Through Hole | 0 | $ 5.3327 | ||
| MAL209457569E3 | VISHAY | Through Hole,D22xL27mm | 0 | $ 2.7068 | ||
| 500MXH56MEFC22X25 | Rubycon | Through Hole,D22xL25mm | 0 | $ 3.4627 |

