LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKMS201VSN471MP30S product image
  • EKMS201VSN471MP30S thumbnail 1
  • EKMS201VSN471MP30S thumbnail 2
  • Pinout
  • Footprint
Images for reference only

NCC EKMS201VSN471MP30S

Manufacturer
MPN
EKMS201VSN471MP30S
LCSC Part #
C1603380
Packaging
Through Hole,D22xL30mm
Customer #
Key Attributes
±20% 200V 470uF Through Hole,D22xL30mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC EKMS201VSN471MP30S
Alternative Parts17
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.798$ 1.80
10+$ 1.5256$ 15.26
30+$ 1.3559$ 40.68
100+$ 1.1816$ 118.16
500+$ 1.1022$ 551.10
1,000+$ 1.0695$ 1069.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D22xL30mm
Tolerance±20%
Voltage Rating200V
Lifetime3000hrs@105℃
Capacitance470uF
Ripple Current1.54A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter22mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
200MXG470MEFCSN22X30RubyconThrough Hole,D22xL30mm0$ 1.9808
EKP477M2DN30SZSHPMan Yue TechThrough Hole,D22xL30mm0$ 1.0868
200USG470MEFC22X30RubyconThrough Hole,D22xL30mm0$ 1.9467
200USC470MEFCSN22X30RubyconThrough Hole,D22xL30mm0$ 2.0131
200USG470MEFCSN22X30RubyconThrough Hole,D22xL30mm0$ 2.4114
200USC470MEFC22X30RubyconThrough Hole,D22xL30mm0$ 1.6395
ELXS201VSN471MP30SNCCThrough Hole,D22xL30mm0$ 1.9883
LGN2D471MELZ30NichiconThrough Hole,D22xL30mm0$ 1.7148
EKMQ201VSN471MP30SNCCThrough Hole,D22xL30mm0$ 2.1576
SLPX471M200A3P3Cornell Dubilier ElectronicsThrough Hole,D22xL30mm0$ 3.49
LGW2D471MELZ30NichiconThrough Hole,D22xL30mm0$ 4.3091
LLS2D471MELZNichiconThrough Hole,D22xL30mm0$ 1.9837
200VXH470MEFCSN22X30RubyconThrough Hole,D22xL30mm0$ 2.6649
200VXH470MEFC22X30RubyconThrough Hole,D22xL30mm0$ 2.4948
ESMQ201VSN471MP30SNCCThrough Hole,D22xL30mm0$ 1.8206
LAR2D471MELZ30NichiconThrough Hole,D22xL30mm0$ 1.8399
220USG470MEFC22X30RubyconThrough Hole,D22xL30mm0$ 5.4388