Nichicon LLS2Z122MELA
| Manufacturer | |
| MPN | LLS2Z122MELA |
| LCSC Part # | C1603344 |
| Packaging | Through Hole,D25xL45mm |
| Customer # | |
| Key Attributes | ±20% 180V 1200uF Through Hole,D25xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 180V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 5.445A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 180V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.445A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8894 | $ 2.89 |
| 250+ | $ 1.1191 | $ 279.78 |
| 500+ | $ 1.0789 | $ 539.45 |
| 1,000+ | $ 1.0604 | $ 1060.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 180V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 5.445A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 180V | |
| Capacitance | 1200uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.445A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
C1603344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLPX122M180C4P3 | Cornell Dubilier Electronics | Through Hole,D25xL45mm | 0 | $ 2.2605 | ||
| LGN2Z122MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 3.8587 | ||
| 200USG1200MEFCSN25X45 | Rubycon | Through Hole,D25xL45mm | 0 | $ 3.5399 | ||
| LGG2D122MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 4.2616 | ||
| 380LX122M180J052 | Cornell Dubilier Electronics | Through Hole,D25xL50mm | 0 | $ 3.9566 | ||
| LGU2Z122MELA | Nichicon | Through Hole,D25xL50mm | 0 | $ 3.2876 | ||
| 380LQ122M180J042 | Cornell Dubilier Electronics | - | 0 | $ 11.1164 | ||
| 380LQ122M180J052 | Cornell Dubilier Electronics | Through Hole,D25xL52mm | 0 | $ 2.6138 | ||
| LLG2Z122MELA40 | Nichicon | Through Hole,D25xL40mm | 0 | $ 3.2892 | ||
| LGG2Z122MELA40 | Nichicon | Through Hole,D25xL40mm | 0 | $ 3.633 |

