LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 500D367M025DF5A product image
Images for reference only

VISHAY 500D367M025DF5A

Manufacturer
MPN
500D367M025DF5A
LCSC Part #
C1602295
Packaging
Through Hole,D9.5xL32mm
Customer #
Key Attributes
±20% 25V 360uF Through Hole,D9.5xL32mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY 500D367M025DF5A
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2586$ 3.26
200+$ 1.2619$ 252.38
380+$ 1.217$ 462.46
1,140+$ 1.1953$ 1362.64
Standard Packaging380/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL32mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@85℃
Capacitance360uF
Ripple Current-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Diameter-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PEG127HB3360QT1KEMETThrough Hole,D10xL29mm0$ 3.1329
PEG127HB3360QL1KEMETThrough Hole,D10xL29mm0$ 3.9026