LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
AISHI EWH1JM102L25OT product image
  • EWH1JM102L25OT thumbnail 1
  • EWH1JM102L25OT thumbnail 2
  • EWH1JM102L25OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI EWH1JM102L25OTRoHS

Manufacturer
AISHIAsian Brands
MPN
EWH1JM102L25OT
LCSC Part #
C160201
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 63V TH
Datasheetpdf iconAISHI EWH1JM102L25OT
In-Stock: 37,660
37,660 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3566$ 0.3281$ 1.64
50+$ 0.2822$ 0.2597$ 12.99
200+$ 0.2292$ 0.2109$ 42.18
500+$ 0.1894$ 0.1743$ 87.15
2,500+$ 0.1717$ 0.1580$ 395.00
5,000+$ 0.161$ 0.1482$ 741.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating63V
Capacitance1000uF
Lifetime2000hrs@105℃
Ripple Current930mA@120Hz
Pin Spacing7.5mm
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm