Nichicon UUG2G330MNQ1ZD
| Manufacturer | |
| MPN | UUG2G330MNQ1ZD |
| LCSC Part # | C1601762 |
| Packaging | SMD,D18xL22.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 33uF SMD,D18xL22.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 33uF | |
| Ripple Current | 350mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | 350mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.836 | $ 1.84 |
| 200+ | $ 0.7103 | $ 142.06 |
| 500+ | $ 0.6866 | $ 343.30 |
| 1,000+ | $ 0.6739 | $ 673.90 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 33uF | |
| Ripple Current | 350mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | 350mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VEJ330M2WTR-1816 | Lelon | SMD,D18xL16.5mm | 103 | $ 1.071 | ||
| UUG2G330MNQ1MS | Nichicon | SMD,D18xL22.5mm | 0 | $ 4.2844 | ||
| UUG2W330MNQ1ZD | Nichicon | SMD,D18xL22.5mm | 0 | $ 2.2335 | ||
| UUG2W330MNQ1MS | Nichicon | SMD,D18xL22.5mm | 0 | $ 1.4349 | ||
| UUJ2G330MNQ6ZD | Nichicon | SMD,D18xL22.5mm | 0 | $ 2.5483 | ||
| UUJ2W330MNQ6ZD | Nichicon | SMD,D18xL22.5mm | 0 | $ 2.3219 | ||
| AEB336M2GS44B-F | Cornell Dubilier Electronics | - | 0 | $ 5.4755 | ||
| MAL215299707E3 | VISHAY | SMD,D18xL22mm | 0 | $ 3.1758 | ||
| EDH336M400A9TAA | KEMET | SMD,D16xL17.5mm | 0 | $ 0.6955 | ||
| EDH336M400S9TAA | KEMET | SMD,D16xL17.5mm | 0 | $ 1.2526 |

