VISHAY MALREKB00KL315NG0K
| Manufacturer | |
| MPN | MALREKB00KL315NG0K |
| LCSC Part # | C1601570 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 150uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 150uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3569 | $ 2.36 |
| 200+ | $ 0.9122 | $ 182.44 |
| 500+ | $ 0.8814 | $ 440.70 |
| 1,000+ | $ 0.8644 | $ 864.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 150uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43254E2157M | TDK | Through Hole | 0 | $ 1.4787 | ||
| B43252F2157M | TDK | Through Hole | 0 | $ 1.3676 | ||
| B43252E2157M | TDK | Through Hole | 0 | $ 1.3676 | ||
| B43888C2157M | TDK | Through Hole | 0 | $ 3.0824 | ||
| B43231E2157M | TDK | Through Hole | 0 | $ 1.1885 | ||
| MAL205773151E3 | VISHAY | Through Hole | 0 | $ 4.7128 | ||
| MAL205913151E3 | VISHAY | Through Hole | 0 | $ 6.0134 | ||
| MAL216353151E3 | VISHAY | Through Hole | 0 | $ 7.4473 | ||
| SQ2E151MU01635 | Chinsan | Through Hole | 0 | $ 2.5382 | ||
| LGU2E151MELY | Nichicon | Through Hole,D20xL25mm | 0 | $ 0.7025 |

