NCC EKXJ351ELL151ML40S
| Manufacturer | |
| MPN | EKXJ351ELL151ML40S |
| LCSC Part # | C1601182 |
| Packaging | Through Hole,D16xL40mm |
| Customer # | |
| Key Attributes | ±20% 350V 150uF Through Hole,D16xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0437 | $ 2.04 |
| 250+ | $ 0.7912 | $ 197.80 |
| 500+ | $ 0.7642 | $ 382.10 |
| 1,000+ | $ 0.75 | $ 750.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 400LXW150MEFR16X40 | Rubycon | Through Hole,D16xL40mm | 200 | $ 2.0691 | ||
| 03EC2257 | KNSCHA | Through Hole,D16xL40mm | 217 | $ 1.0273 | ||
| UCY2V151MHD6 | Nichicon | Through Hole,D16xL40mm | 0 | $ 2.1748 | ||
| 420LXW150MEFR16X40 | Rubycon | Through Hole,D16xL40mm | 0 | $ 2.77 | ||
| 400HXW150MEFR16X40 | Rubycon | Through Hole,D16xL40mm | 0 | $ 2.0857 | ||
| 400QXW150MEFR16X40 | Rubycon | Through Hole,D16xL40mm | 0 | $ 2.2046 | ||
| UCP2G151MHD | Nichicon | Through Hole,D16xL40mm | 0 | $ 2.5113 | ||
| 420HXW150MEFR16X40 | Rubycon | Through Hole,D16xL40mm | 0 | $ 2.2275 | ||
| 400CXW150MEFR16X40 | Rubycon | Through Hole,D16xL40mm | 0 | $ 2.1316 | ||
| EKXJ401ELL151ML50S | NCC | Through Hole,D16xL50mm | 0 | $ 2.7286 |

