VISHAY 30D186M035BA2T
| Manufacturer | |
| MPN | 30D186M035BA2T |
| LCSC Part # | C1601161 |
| Packaging | Through Hole,D6.3xL13mm |
| Customer # | |
| Key Attributes | ±20% 35V 18uF Through Hole,D6.3xL13mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 18uF | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 18uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5796 | $ 2.58 |
| 200+ | $ 0.9984 | $ 199.68 |
| 480+ | $ 0.9643 | $ 462.86 |
| 960+ | $ 0.9457 | $ 907.87 |
Standard Packaging480/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 18uF | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 18uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 30D186M035BA2A | VISHAY | Through Hole,D6.3xL13mm | 0 | $ 2.2676 | ||
| UPW1V180MDD | Nichicon | Through Hole | 0 | $ 0.1005 |

