TDK B41252C6568M
| Manufacturer | |
| MPN | B41252C6568M |
| LCSC Part # | C1601025 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 50V 5600uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 3.21A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 5600uF | |
| Ripple Current | 3.21A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.088 | $ 1.09 |
| 200+ | $ 0.4217 | $ 84.34 |
| 500+ | $ 0.4063 | $ 203.15 |
| 1,000+ | $ 0.4002 | $ 400.20 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 5600uF | |
| Ripple Current | 3.21A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 5600uF | |
| Ripple Current | 3.21A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
C1601025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215871562E3 | VISHAY | Through Hole | 0 | $ 8.4367 | ||
| B41252A6568M | TDK | Through Hole | 0 | $ 2.1848 | ||
| B41231A6568M000 | TDK | Through Hole | 0 | $ 0.9074 | ||
| B41231D6568M000 | TDK | Through Hole | 0 | $ 1.1316 | ||
| MAL215861562E3 | VISHAY | Through Hole | 0 | $ 8.4367 | ||
| MAL215661562E3 | VISHAY | Through Hole | 0 | $ 7.2127 | ||
| 568LBA050M2DD | Cornell Dubilier Electronics | Through Hole,D30xL32mm | 0 | $ 4.4838 | ||
| ESMH500VSN562MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.5331 | ||
| B41231C6568M000 | TDK | Through Hole,D30xL32mm | 0 | $ 1.0342 | ||
| 50MXC5600MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 2.5463 |

