Nichicon UCZ2A301MNQ1ZD
| Manufacturer | |
| MPN | UCZ2A301MNQ1ZD |
| LCSC Part # | C1601006 |
| Packaging | SMD,D18xL22.5mm |
| Customer # | |
| Key Attributes | ±20% 100V 300uF 110mΩ@100kHz SMD,D18xL22.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 300uF | |
| Ripple Current | 850mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 4000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 300uF | |
| Ripple Current | 850mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0482 | $ 2.05 |
| 200+ | $ 0.7934 | $ 158.68 |
| 500+ | $ 0.7656 | $ 382.80 |
| 1,000+ | $ 0.7517 | $ 751.70 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 300uF | |
| Ripple Current | 850mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL22.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 4000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 300uF | |
| Ripple Current | 850mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Height - Seated (Max) | 22.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCZ2A301MNQ1MS | Nichicon | SMD,D18xL22.5mm | 0 | $ 0.8381 | ||
| EMHB101ARA301MMN0S | NCC | SMD,D18xL21.5mm | 0 | $ 1.7836 | ||
| UCZ2A301MNS1MS | Nichicon | SMD,D18xL21.5mm | 0 | $ 1.8138 |

