TDK B43501C2157M80
| Manufacturer | |
| MPN | B43501C2157M80 |
| LCSC Part # | C1600982 |
| Packaging | Through Hole,D22xL25mm |
| Customer # | |
| Key Attributes | ±20% 250V 150uF Through Hole,D22xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5699 | $ 2.57 |
| 320+ | $ 0.9956 | $ 318.59 |
| 640+ | $ 0.9601 | $ 614.46 |
| 960+ | $ 0.9431 | $ 905.38 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
C1600982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 381LX151M250H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 2.0038 | ||
| 380LX151M250H012 | Cornell Dubilier Electronics | Through Hole,D22xL25mm | 0 | $ 1.6891 | ||
| B43501C2157M000 | TDK | Through Hole,D22xL25mm | 0 | $ 2.1801 | ||
| B43501C2157M87 | TDK | Through Hole,D22xL25mm | 0 | $ 2.5699 | ||
| B43501C2157M82 | TDK | Through Hole,D22xL25mm | 0 | $ 2.5699 | ||
| B43501C2157M67 | TDK | Through Hole,D22xL25mm | 0 | $ 2.3021 | ||
| B43501C2157M60 | TDK | Through Hole,D22xL25mm | 0 | $ 2.3021 | ||
| ECO-S2EP151BA | PANASONIC | - | 0 | $ 2.9919 | ||
| 250KXF150MEFC22X20 | Rubycon | Through Hole,D22xL20mm | 0 | $ 1.7106 | ||
| MAL205753151E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 4.7128 |

