TDK B41888C5338M000
| Manufacturer | |
| MPN | B41888C5338M000 |
| LCSC Part # | C1599375 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 25V 3300uF 17mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 3300uF | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6518 | $ 0.65 |
| 200+ | $ 0.2519 | $ 50.38 |
| 500+ | $ 0.2443 | $ 122.15 |
| 1,000+ | $ 0.2397 | $ 239.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 3300uF | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
C1599375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL213666332E3 | VISHAY | Through Hole | 0 | $ 2.3338 | ||
| MAL213656332E3 | VISHAY | Through Hole | 0 | $ 2.095 | ||
| MAL215066332E3 | VISHAY | Through Hole | 0 | $ 2.3161 | ||
| MAL215056332E3 | VISHAY | Through Hole | 0 | $ 2.2975 | ||
| UVY1E332MHD1TN | Nichicon | Through Hole | 0 | $ 0.8028 | ||
| MAL214636332E3 | VISHAY | Through Hole | 0 | $ 2.5052 | ||
| MAL214656332E3 | VISHAY | Through Hole | 0 | $ 2.1075 | ||
| MAL204866332E3 | VISHAY | Through Hole | 0 | $ 2.0929 | ||
| MAL214256332E3 | VISHAY | Through Hole | 0 | $ 1.1472 | ||
| UFW1E332MHD | Nichicon | Through Hole | 0 | $ 0.3025 |

