VISHAY MAL214250332E3
| Manufacturer | |
| MPN | MAL214250332E3 |
| LCSC Part # | C1599151 |
| Packaging | Through Hole,D16xL33.5mm |
| Customer # | |
| Key Attributes | ±20% 35V 3300uF Through Hole,D16xL33.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2500hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 1.633A@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2500hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 3300uF | |
| Ripple Current | 1.633A@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4387 | $ 1.44 |
| 200+ | $ 0.5566 | $ 111.32 |
| 600+ | $ 0.538 | $ 322.80 |
| 1,200+ | $ 0.5287 | $ 634.44 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2500hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 1.633A@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL33.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2500hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 3300uF | |
| Ripple Current | 1.633A@10kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 33.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL214860332E3 | VISHAY | Through Hole,D16xL33.5mm | 0 | $ 2.0588 | ||
| MAL217050332E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 4.8064 | ||
| MAL215060332E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 2.9604 | ||
| MAL225050332E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 2.3154 | ||
| MAL204860332E3 | VISHAY | Through Hole,D18xL37.5mm | 0 | $ 2.5221 | ||
| ELXZ350ELL332MM35S | NCC | Through Hole,D18xL36.5mm | 0 | $ 1.1807 | ||
| MAL225060332E3 | VISHAY | Through Hole,D18xL37.5mm | 0 | $ 2.6003 | ||
| MAL214650332E3 | VISHAY | Through Hole,D18xL35mm | 0 | $ 3.348 | ||
| MAL224650332E3 | VISHAY | Through Hole,D18xL37.5mm | 0 | $ 3.2458 | ||
| MAL224660332E3 | VISHAY | Through Hole,D18xL37.5mm | 0 | $ 3.2898 |

