NCC ELZA160ELL821MJC5S
| Manufacturer | |
| MPN | ELZA160ELL821MJC5S |
| LCSC Part # | C1599100 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 820uF 63mΩ Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 820uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 576mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 820uF | |
| Lifetime | 4000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 576mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5418 | $ 0.54 |
| 200+ | $ 0.21 | $ 42.00 |
| 500+ | $ 0.2022 | $ 101.10 |
| 800+ | $ 0.1992 | $ 159.36 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 820uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 576mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 820uF | |
| Lifetime | 4000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 576mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 63mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LKME1251C821MF | Ymin | Through Hole,D10xL12.5mm | 120 | $ 0.1276 | ||
| 16ZLQ820MEFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.2057 | ||
| EEU-FS1C821B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.3875 | ||
| EEUFS1C821 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.3461 | ||
| UPA1C821MPD6TD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.3631 | ||
| UPM1C821MPD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.3504 | ||
| UPM1C821MPD1TD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.4909 | ||
| ELXY160ELL821MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.3248 | ||
| ELXY160ETD821MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.2258 | ||
| UPW1C821MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3282 |

