PANASONIC EEE-FK1E331GV
| Manufacturer | |
| MPN | EEE-FK1E331GV |
| LCSC Part # | C1599009 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 25V 330uF 160mΩ@100kHz SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 600mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 600mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7731 | $ 0.77 |
| 200+ | $ 0.3005 | $ 60.10 |
| 500+ | $ 0.2891 | $ 144.55 |
| 1,000+ | $ 0.2843 | $ 284.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 600mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 600mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Height - Seated (Max) | 10.8mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FD1E331M0810 | ChengTao | SMD,D8xL10.5mm | 305 | $0.1026 $0.1207 | ||
| EFVL025ADA331M08B0 | FOLLON | SMD,D8xL10.5mm | 500 | $ 0.2182 | ||
| GVZ1E337M0810CNVC | HRK | SMD,D8xL10.5mm | 1,175 | $0.1057 $0.1112 | ||
| EEE-FK1E331AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.369 | ||
| EEE-FK1E331V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.5054 | ||
| RV331M025F105ETR | CapXon | SMD,D8xL10.5mm | 0 | $ 0.1621 | ||
| EEE-FP1E331AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.3291 | ||
| EMZL250ARA331MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.3082 | ||
| 25TLV330M8X10.5 | Rubycon | SMD,D8xL10.5mm | 0 | $ 0.2162 | ||
| 25JZV330M8X10.5 | Rubycon | SMD,D8xL10.5mm | 0 | $ 0.2927 |

