KOA RK73B1JTTD133J
| Manufacturer | |
| MPN | RK73B1JTTD133J |
| LCSC Part # | C159895 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 13kΩ ±5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0037 | $ 0.37 |
| 1,000+ | $ 0.0028 | $ 2.80 |
| 5,000+ | $ 0.0024 | $ 12.00 |
| 10,000+ | $ 0.0022 | $ 22.00 |
| 50,000+ | $ 0.0019 | $ 95.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C159895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM06JTN133 | TA-I Tech | 0603 | 1,400 | $ 0.0047 | ||
| FRC0603J133 TS | FOJAN | 0603 | 16,800 | $0.0023 $0.0024 | ||
| FRQ0603J133 TS | FOJAN | 0603 | 15,400 | $0.0024 $0.0025 | ||
| 1RC0603J0133 | SAE | 0603 | 4,800 | $ 0.0017 | ||
| GR0603J13KT5G00 | GiantOhm | 0603 | 1,500 | $ 0.0013 | ||
| CR0603-JW-133ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RK73B1JRTTD133J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ3GEYJ133V | PANASONIC | 0603 | 0 | $ 0.0068 | ||
| RMCF0603JT13K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0013 | ||
| SCR0603J13K | VO | 0603 | 0 | $ 0.0009 | ||
| AA0603JR-0713KL | YAGEO | 0603 | 0 | $ 0.01 | ||
| RTT03133JTP | RALEC | 0603 | 0 | $ 0.0025 | ||
| 0603WAJ0133T5E | UNI-ROYAL | 0603 | 0 | $ 0.0009 | ||
| WR06X133JTL | Walsin | 0603 | 0 | $ 0.0042 | ||
| RC0603JR-0713KL | YAGEO | 0603 | 0 | $ 0.0008 | ||
| AC0603JR-0713KL | YAGEO | 0603 | 0 | $ 0.0007 | ||
| HP03W5J0133T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| PS03W4J0133T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| RK73B1JTTD133G | KOA | 0603 | 0 | $ 0.0065 | ||
| RK73B1JRTTD133G | KOA | 0603 | 0 | $ 0.0155 |



