TDK B41858C8337M
| Manufacturer | |
| MPN | B41858C8337M |
| LCSC Part # | C1598424 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 63V 330uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8983 | $ 0.90 |
| 200+ | $ 0.3489 | $ 69.78 |
| 500+ | $ 0.3365 | $ 168.25 |
| 1,050+ | $ 0.3304 | $ 346.92 |
Standard Packaging1050/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEU-FC1J331 | PANASONIC | Through Hole | 20 | $ 0.6607 | ||
| B41858C8337M8 | TDK | Through Hole | 0 | $ 0.8073 | ||
| EKYB630ELL331MJ25S | NCC | Through Hole | 0 | $ 1.6672 | ||
| B41896C8337M000 | TDK | Through Hole | 0 | $ 1.0465 | ||
| MALREKB00DE333JG0K | VISHAY | Through Hole | 0 | $ 0.4582 | ||
| MAL212048331E3 | VISHAY | Through Hole | 0 | $ 4.4483 | ||
| MAL211848331E3 | VISHAY | Through Hole | 0 | $ 2.9486 | ||
| B41789K8337Q001 | TDK | Through Hole | 0 | $ 7.5044 | ||
| UFG1J331MHM1TO | Nichicon | Through Hole,D12.5xL27mm | 0 | $ 0.4867 | ||
| UVK1J331MPD1TD | Nichicon | Through Hole,D10xL22mm | 0 | $ 0.3073 |

