Rubycon 6.3ZLG3300MEFC12.5X20
| Manufacturer | |
| MPN | 6.3ZLG3300MEFC12.5X20 |
| LCSC Part # | C1597689 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 3300uF 13mΩ Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 1.736A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.736A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5048 | $ 0.50 |
| 200+ | $ 0.1961 | $ 39.22 |
| 500+ | $ 0.1884 | $ 94.20 |
| 1,000+ | $ 0.1853 | $ 185.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 1.736A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.736A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
C1597689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6.3ZLG3300MEFCG412.5X20 | Rubycon | Through Hole,D12.5xL20mm | 0 | $ 0.5048 | ||
| EKZE6R3ELL332MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.4673 | ||
| EKZE6R3ETD332MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.545 | ||
| EEU-FC0J332 | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.343 | ||
| EEU-FM0J332 | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.322 | ||
| UPA0J332MHD1TO | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.6066 | ||
| UPA0J332MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.5883 | ||
| EEU-FK0J332B | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.7594 | ||
| EEU-FC0J332B | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.4785 | ||
| UHV0J332MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.4104 | ||
| 6.3YXG3300MEFC12.5X20 | Rubycon | Through Hole,D12.5xL20mm | 0 | $ 0.3804 | ||
| UPW0J332MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.3848 | ||
| UPW0J332MHD1TO | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.5274 | ||
| UHE0J332MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.3579 | ||
| EKY-6R3ELL332MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.3503 | ||
| 6.3YXF3300MEFC12.5X20 | Rubycon | Through Hole,D12.5xL20mm | 0 | $ 0.3583 | ||
| 6.3YXF3300MEFCG412.5X20 | Rubycon | Through Hole,D12.5xL20mm | 0 | $ 0.3583 | ||
| ELXZ6R3ETE332MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.5342 | ||
| ELXZ6R3ELL332MK20S | NCC | Through Hole,D12.5xL20mm | 0 | $ 0.4889 | ||
| UKT0J332MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.7783 |

