NCC EKY-350ETE102MK25S
| Manufacturer | |
| MPN | EKY-350ETE102MK25S |
| LCSC Part # | C1597221 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | ±20% 35V 1000uF 27mΩ Through Hole,D12.5xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.338A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.338A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5353 | $ 0.54 |
| 200+ | $ 0.2073 | $ 41.46 |
| 500+ | $ 0.2008 | $ 100.40 |
| 1,000+ | $ 0.1975 | $ 197.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.338A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.338A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NXA 35V1000 12.5*25 | SAMYOUNG | Through Hole,D12.5xL25mm | 506 | $0.5809 $0.6114 | ||
| 35YXH1000MEFCG412.5X25 | Rubycon | Through Hole,D12.5xL25mm | 150 | $ 0.3431 | ||
| NXB35V1000M12.5*25 5.0TP | SAMYOUNG | Through Hole,D12.5xL25mm | 252 | $ 0.4639 | ||
| 35YXF1000MFFCG412.5X25 | Rubycon | Through Hole,D12.5xL25mm | 70 | $ 0.3658 | ||
| EEUFM1V102B | PANASONIC | Through Hole,D12.5xL25mm | 503 | $ 0.7608 | ||
| EGY108M1VI25RR | Man Yue Tech | Through Hole,D12.5xL25mm | 19 | $ 0.3538 | ||
| EGPA350ELL102MK25S | NCC | Through Hole,D12.5xL25mm | 300 | $ 0.5581 | ||
| 35YXF1000MEFC12.5X25 | Rubycon | Through Hole,D12.5xL25mm | 5,200 | $ 0.3802 | ||
| EKY-350ELL102MK25S | NCC | Through Hole,D12.5xL25mm | 2,150 | $ 0.394 | ||
| 35YXF1000MFFC12.5X25 | Rubycon | Through Hole,D12.5xL25mm | 880 | $ 0.3423 | ||
| EKY-350EC3102MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.4145 | ||
| 35YXG1000MEFCG412.5X25 | Rubycon | Through Hole,D12.5xL25mm | 0 | $ 0.4642 | ||
| UHE1V102MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.5196 | ||
| 35YXF1000MEFCGA12.5X25 | Rubycon | Through Hole,D12.5xL25mm | 0 | $ 0.6326 | ||
| EKZE350EMC102MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.5661 | ||
| EEU-EB1V102 | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.3193 | ||
| EEU-EB1V102B | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.6181 | ||
| EEUFM1V102 | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.7239 | ||
| EKZE350ELL102MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.175 | ||
| 35ME1000WX | SUNCON | Through Hole,D12.5xL25mm | 0 | $ 0.3918 |

