NCC EKMG350ELL221MHB5S
| Manufacturer | |
| MPN | EKMG350ELL221MHB5S |
| LCSC Part # | C1597113 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | ±20% 35V 220uF Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 270mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 270mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1889 | $ 0.19 |
| 200+ | $ 0.0731 | $ 14.62 |
| 500+ | $ 0.0706 | $ 35.30 |
| 1,000+ | $ 0.0693 | $ 69.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 270mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 270mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UVY1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 171 | $ 0.7053 | ||
| KM1V221MF115A00CV0 | huawei group | Through Hole,D8xL11.5mm | 9,420 | $ 0.056 | ||
| 35PX220MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 3,965 | $ 0.1144 | ||
| ECA1VHG221BJ | PANASONIC | Through Hole,D8xL11.5mm | 105 | $ 0.244 | ||
| 35ZLH220MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 173,555 | $ 0.1058 | ||
| 35ZLH220MEFCT78X11.5 | Rubycon | Through Hole,D8xL11.5mm | 35,020 | $ 0.1067 | ||
| 35ZLH220MTTIT78X11.5 | Rubycon | Through Hole,D8xL11.5mm | 2,255 | $ 0.2025 | ||
| NXA 35V220 M 8*11.5 | SAMYOUNG | Through Hole,D8xL11.5mm | 885 | $ 0.1513 | ||
| NXB35V220M8*11.5 LO | SAMYOUNG | Through Hole,D8xL11.5mm | 670 | $ 0.1221 | ||
| NXH35V220M8*11.5 3.5TP | SAMYOUNG | Through Hole,D8xL11.5mm | 625 | $ 0.1375 | ||
| NXH35V220M8*11.5 LO | SAMYOUNG | Through Hole,D8xL11.5mm | 21 | $0.1480 $0.185 | ||
| EEUFR1V221 | PANASONIC | Through Hole,D8xL11.5mm | 5 | $ 0.2326 | ||
| ECA-1VHG221 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.1173 | ||
| UKT1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2308 | ||
| EEU-HD1V221 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.6205 | ||
| UVY1V221MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.076 | ||
| RD1V227M0811MPF | SAMWHA | Through Hole,D8xL11.5mm | 0 | $ 0.083 | ||
| ECR1VLY221MFA080011 | Nantong Jianghai Capacitor | Through Hole,D8xL11.5mm | 0 | $ 0.0651 | ||
| UKA1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2742 | ||
| 35ZLH220M8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.0938 |

