LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-TA1J330B product image
Images for reference only

PANASONIC EEU-TA1J330BRoHS

Manufacturer
MPN
EEU-TA1J330B
LCSC Part #
C1596979
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
±20% 63V 33uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-TA1J330B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5171$ 0.52
200+$ 0.2007$ 40.14
500+$ 0.193$ 96.50
1,000+$ 0.1899$ 189.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating63V
Lifetime2000hrs@125℃
Capacitance33uF
Ripple Current410mA@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UVP1J330MPDNichiconThrough Hole,D10xL12.5mm0$ 0.2658
UEP1J330MPDNichiconThrough Hole0$ 0.4284
678D336M063CC4DVISHAYThrough Hole0$ 3.24
678D336M063CC3DVISHAYThrough Hole0$ 3.24
MAL214238339E3VISHAYThrough Hole,D6.3xL12.5mm0$ 0.1044
511D336M075CC4DVISHAYThrough Hole,D10xL14.3mm0$ 2.9549
ECA-1JM330BPANASONICThrough Hole,D6.3xL11.2mm0$ 0.0657
EEU-EB1J330SBPANASONICThrough Hole,D6.3xL11.2mm0$ 0.1072
ESH336M063AG3AAKEMETThrough Hole,D8xL12.5mm0$ 0.0874
EEU-FC1J330BPANASONICThrough Hole,D6.3xL11.2mm0$ 0.1147