VISHAY MAL203690117E3
| Manufacturer | |
| MPN | MAL203690117E3 |
| LCSC Part # | C1595809 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 63V 22uF 1.4Ω Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 22uF | |
| Ripple Current | 150mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω | |
| Diameter | 8.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | 150mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω | |
| Diameter | 8.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4269 | $ 0.43 |
| 200+ | $ 0.1652 | $ 33.04 |
| 500+ | $ 0.1594 | $ 79.70 |
| 1,000+ | $ 0.1566 | $ 156.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 22uF | |
| Ripple Current | 150mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω | |
| Diameter | 8.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | 150mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω | |
| Diameter | 8.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL203690139E3 | VISHAY | Through Hole | 0 | $ 0.4366 | ||
| MAL211638229E3 | VISHAY | Through Hole | 0 | $ 0.6437 | ||
| MAL211658229E3 | VISHAY | Through Hole | 0 | $ 0.555 | ||
| MAL214068229E3 | VISHAY | Through Hole | 0 | $ 0.6113 | ||
| MAL214038229E3 | VISHAY | Through Hole | 0 | $ 0.6422 | ||
| MAL214238229E3 | VISHAY | Through Hole | 0 | $ 0.1075 | ||
| MAL203659229E3 | VISHAY | Through Hole | 0 | $ 0.4639 | ||
| 672D226F060CG5D | VISHAY | Through Hole | 0 | $ 3.3548 | ||
| ESY226M063AE3AA | KEMET | Through Hole | 0 | $ 0.0783 | ||
| URZ1J220MDD | Nichicon | Through Hole | 0 | $ 0.1479 |

