TDK B41856C6337M000
| Manufacturer | |
| MPN | B41856C6337M000 |
| LCSC Part # | C1595384 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 50V 330uF 50mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2355 | $ 0.24 |
| 200+ | $ 0.0912 | $ 18.24 |
| 500+ | $ 0.088 | $ 44.00 |
| 1,000+ | $ 0.0864 | $ 86.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C1595384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKZE500ELL331MJ25S | NCC | Through Hole | 0 | $ 0.2801 | ||
| UHD1H331MPD | Nichicon | Through Hole | 0 | $ 0.3999 | ||
| UHD1H331MPD1TD | Nichicon | Through Hole | 0 | $ 0.2812 | ||
| MAL214631331E3 | VISHAY | Through Hole | 0 | $ 0.8798 | ||
| MAL214661331E3 | VISHAY | Through Hole | 0 | $ 0.8613 | ||
| ESH337M050AH4AA | KEMET | Through Hole | 0 | $ 0.2039 | ||
| ESW337M050AH4EA | KEMET | Through Hole | 0 | $ 0.3144 | ||
| MAL214851331E3 | VISHAY | Through Hole | 0 | $ 0.6326 | ||
| MAL214831331E3 | VISHAY | Through Hole | 0 | $ 0.658 | ||
| MAL214861331E3 | VISHAY | Through Hole | 0 | $ 0.6453 |

