Nichicon UPW1V331MPD6TA
| Manufacturer | |
| MPN | UPW1V331MPD6TA |
| LCSC Part # | C1595043 |
| Packaging | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | ±20% 35V 330uF 65mΩ Through Hole,D8xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UPW is designed for switching power supplies, featuring compact size, low impedance, and high reliability.
Features
AI Translation
- Smaller case size and lower impedance compared to UPM.
- Low impedance, high reliability, rated for 3000 to 8000 hours.
- Capacitance values available in E12 series per JIS standard.
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
- AEC-Q200 qualified.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2576 | $ 0.26 |
| 200+ | $ 0.0997 | $ 19.94 |
| 500+ | $ 0.0962 | $ 48.10 |
| 1,000+ | $ 0.0945 | $ 94.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UPW is designed for switching power supplies, featuring compact size, low impedance, and high reliability.
Features
AI Translation
- Smaller case size and lower impedance compared to UPM.
- Low impedance, high reliability, rated for 3000 to 8000 hours.
- Capacitance values available in E12 series per JIS standard.
- Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
- AEC-Q200 qualified.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPW1V331MPD6 | Nichicon | Through Hole,D8xL20mm | 230 | $ 0.2465 | ||
| ERE1VM331F20OT | AISHI | Through Hole,D8xL20mm | 510 | $ 0.0776 | ||
| ELR1V331M082000Y | Guangdong TOPAZ Elec Tech | Through Hole,D8xL20mm | 655 | $0.1069 $0.1125 | ||
| UPW1V331MPD6TD | Nichicon | Through Hole,D8xL20mm | 0 | $ 0.239 | ||
| EEU-FC1V331L | PANASONIC | Through Hole,D8xL20mm | 0 | $ 0.532 | ||
| RXW331M1VBK-0820P | Lelon | Through Hole,D8xL20mm | 0 | $ 0.1193 | ||
| EKZN350ELL331MH20D | NCC | Through Hole,D8xL20mm | 0 | $ 0.2635 | ||
| 35ZLJ330M8X20 | Rubycon | Through Hole,D8xL20mm | 0 | $ 0.0817 | ||
| EEU-FC1V331LB | PANASONIC | Through Hole,D8xL20mm | 0 | $ 0.3154 | ||
| EEU-FC1V331LE | PANASONIC | Through Hole,D8xL20mm | 0 | $ 0.2342 |

