Nichicon UML0J101MDD
| Manufacturer | |
| MPN | UML0J101MDD |
| LCSC Part # | C1594964 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 6.3V 100uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 100uF | |
| Ripple Current | 105mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 105mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2562 | $ 0.26 |
| 200+ | $ 0.0992 | $ 19.84 |
| 500+ | $ 0.0957 | $ 47.85 |
| 1,000+ | $ 0.094 | $ 94.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 100uF | |
| Ripple Current | 105mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 105mA@10kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UMW0J101MDD | Nichicon | Through Hole | 0 | $ 0.1403 | ||
| UMA0J101MDD1TP | Nichicon | Through Hole | 0 | $ 0.0615 | ||
| UMR0J101MDD1TP | Nichicon | Through Hole | 0 | $ 0.0513 | ||
| UMF0J101MDD1TP | Nichicon | Through Hole | 0 | $ 0.1784 | ||
| UST0J101MDD1TE | Nichicon | Through Hole | 0 | $ 0.0844 | ||
| USF0J101MDD1TD | Nichicon | Through Hole | 0 | $ 0.1865 | ||
| UMR0J101MDD1TE | Nichicon | Through Hole | 0 | $ 0.0527 | ||
| ECE-A0JKS101I | PANASONIC | Through Hole,D6.3xL5mm | 0 | $ 0.0835 | ||
| USR0J101MDD1TP | Nichicon | Through Hole | 0 | $ 0.0804 | ||
| ECA-0JM101I | PANASONIC | Through Hole | 0 | $ 0.0293 |

