Rubycon 16ZLJ680M10X12.5
| Manufacturer | |
| MPN | 16ZLJ680M10X12.5 |
| LCSC Part # | C1594943 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 680uF 53mΩ Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 935mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 935mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.229 | $ 0.23 |
| 200+ | $ 0.0886 | $ 17.72 |
| 500+ | $ 0.0855 | $ 42.75 |
| 1,000+ | $ 0.084 | $ 84.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 935mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 935mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C1594943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFR1C681 | PANASONIC | Through Hole,D10xL12.5mm | 10 | $ 0.341 | ||
| EGT687M1CG1BCBS0P-R | Man Yue Tech | Through Hole,D10xL12.5mm | 300 | $ 0.1163 | ||
| RZW681M1CBKF1012 | Lelon | Through Hole,D10xL12.5mm | 800 | $ 0.1947 | ||
| 16ZLJ680MT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.2481 | ||
| EKZN160ELL681MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.2652 | ||
| NXH16V680M10*12.5 5.0TP | SAMYOUNG | Through Hole,D10xL12.5mm | 0 | $ 0.2191 | ||
| 16ZLS680MEFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.2027 | ||
| UHV1C681MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2121 | ||
| EEU-FK1C681B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.274 | ||
| EKYA160ELL681MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.2415 | ||
| EKZH160ELL681MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.3052 | ||
| 16ZLH680MEFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1467 | ||
| 16YXS680MEFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1657 | ||
| EGT687M1CG1BRR | Man Yue Tech | Through Hole,D10xL12.5mm | 0 | $ 0.1168 | ||
| UPA1C681MPD6 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2618 |

