Nichicon LAR2G391MELA50
| Manufacturer | |
| MPN | LAR2G391MELA50 |
| LCSC Part # | C1594409 |
| Packaging | Through Hole,D25xL50mm |
| Customer # | |
| Key Attributes | ±20% 400V 390uF Through Hole,D25xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.7825A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.7825A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8527 | $ 4.85 |
| 250+ | $ 1.8785 | $ 469.63 |
| 500+ | $ 1.8121 | $ 906.05 |
| 1,000+ | $ 1.7797 | $ 1779.70 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.7825A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.7825A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
C1594409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGN2G391MELA50 | Nichicon | Through Hole,D25xL50mm | 251 | $ 6.2474 | ||
| 420MXH390MEFCSN25X50 | Rubycon | Through Hole,D25xL50mm | 0 | $ 2.4449 | ||
| LGGW6391MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 5.7747 | ||
| 400VXH390MEFC25X50 | Rubycon | Through Hole,D25xL50mm | 0 | $ 6.098 | ||
| 400MXG390MEFCSN25X50 | Rubycon | Through Hole,D25xL50mm | 0 | $ 4.2281 | ||
| LGX2G391MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 5.8421 | ||
| LQS2G391MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 5.7572 | ||
| LGL2W391MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 8.04 | ||
| LLG2W391MELA50 | Nichicon | Through Hole,D25xL50mm | 0 | $ 5.0055 | ||
| 385USC390MEFCSN25X50 | Rubycon | Through Hole,D25xL50mm | 0 | $ 4.46 |

