Rubycon 400BXC2.2MEFCTA8X11.5
| Manufacturer | |
| MPN | 400BXC2.2MEFCTA8X11.5 |
| LCSC Part # | C1593677 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 2.2uF Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 2.2uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 19mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 19mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1459 | $ 0.15 |
| 200+ | $ 0.0565 | $ 11.30 |
| 500+ | $ 0.0545 | $ 27.25 |
| 1,000+ | $ 0.0535 | $ 53.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 2.2uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 19mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 19mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C1593677 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 400BXC2R2MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 6,610 | $ 0.1517 | ||
| ECA-2GHG2R2 | PANASONIC | Through Hole,D8xL11.5mm | 20 | $ 0.3397 | ||
| 400BXC2.2MEFCT78X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1489 | ||
| ECA-2GHG2R2B | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.1633 | ||
| 400PX2R2MEFCTA8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1471 | ||
| 400CFX2.2MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1369 | ||
| 400PX2.2MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1392 | ||
| 400PX2.2MEFCT78X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1392 | ||
| 400PX2.2MEFCTA8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1392 | ||
| ECA-2GM2R2 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.0963 |

