TDK B41858C9336M000
| Manufacturer | |
| MPN | B41858C9336M000 |
| LCSC Part # | C1593548 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 100V 33uF 589mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 589mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 589mΩ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1745 | $ 0.17 |
| 200+ | $ 0.0675 | $ 13.50 |
| 500+ | $ 0.0652 | $ 32.60 |
| 1,000+ | $ 0.064 | $ 64.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 589mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 589mΩ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C1593548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 511D336M100CD5D | VISHAY | Through Hole | 0 | $ 3.24 | ||
| UPS2A330MPD1TD | Nichicon | Through Hole | 0 | $ 0.194 | ||
| MAL213669339E3 | VISHAY | Through Hole | 0 | $ 1.6427 | ||
| MAL214259339E3 | VISHAY | Through Hole | 0 | $ 0.1889 | ||
| 511D336M100CG4D | VISHAY | Through Hole | 0 | $ 2.961 | ||
| MAL214269339E3 | VISHAY | Through Hole | 0 | $ 0.1835 | ||
| UBW2A330MPD1TD | Nichicon | Through Hole | 0 | $ 0.4413 | ||
| UBW2A330MPD | Nichicon | Through Hole | 0 | $ 0.3555 | ||
| URS2A330MPD1TD | Nichicon | Through Hole | 0 | $ 0.1792 | ||
| UBT2A330MPD1TD | Nichicon | Through Hole | 0 | $ 0.3063 |

