Rubycon 400BXC1.5MEFCTA8X11.5
| Manufacturer | |
| MPN | 400BXC1.5MEFCTA8X11.5 |
| LCSC Part # | C1593387 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 1.5uF Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 1.5uF | |
| Ripple Current | 18mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5uF | |
| Ripple Current | 18mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1477 | $ 0.15 |
| 200+ | $ 0.0572 | $ 11.44 |
| 500+ | $ 0.0552 | $ 27.60 |
| 1,000+ | $ 0.0542 | $ 54.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 1.5uF | |
| Ripple Current | 18mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5uF | |
| Ripple Current | 18mA@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C1593387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECG2GM1R5F12OTBO | Yunxing | Through Hole,D8xL12mm | 9,900 | $ 0.0434 | ||
| ECH2GM1R5F12OTZO | Yunxing | Through Hole,D8xL12mm | 10 | $ 0.0531 | ||
| 400BXC1.5MEFCT78X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1477 | ||
| 400BXC1.5MEFC8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1477 | ||
| 400RX301R5MTA8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1949 | ||
| 400RX301.5M8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.4277 | ||
| ECG2GM1R5F09CTBVZC-L=3.5 | Yunxing | Through Hole,D8xL9mm | 0 | $ 0.0296 | ||
| 400LEX1.5MEFC8X9 | Rubycon | Through Hole,D8xL9mm | 0 | $ 0.1791 | ||
| 400LLE1.5MEFCTA8X9 | Rubycon | Through Hole,D8xL9mm | 0 | $ 0.1561 | ||
| 400LLE1.5MEFC8X9 | Rubycon | Through Hole,D8xL9mm | 0 | $ 0.1561 |

