NCC ELXV350EC3560MFB5D
| Manufacturer | |
| MPN | ELXV350EC3560MFB5D |
| LCSC Part # | C1592223 |
| Packaging | Through Hole,D6.3xL13mm |
| Customer # | |
| Key Attributes | ±20% 35V 56uF 380mΩ Through Hole,D6.3xL13mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 102mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 102mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.107 | $ 0.11 |
| 200+ | $ 0.0414 | $ 8.28 |
| 500+ | $ 0.04 | $ 20.00 |
| 1,000+ | $ 0.0393 | $ 39.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Ripple Current | 102mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D6.3xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 102mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 380mΩ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFC1V560H | PANASONIC | Through Hole,D6.3xL11.2mm | 455 | $ 0.1093 | ||
| NXA35V56M6.3*11 2.5TP | SAMYOUNG | Through Hole,D6.3xL11mm | 5,440 | $0.1110 $0.1168 | ||
| ELXV350ELL560MFB5S | NCC | Through Hole,D6.3xL13mm | 0 | $ 0.1132 | ||
| ELXV350ETC560MFB5D | NCC | Through Hole,D6.3xL13mm | 0 | $ 0.1161 | ||
| EEU-FC1V560 | PANASONIC | Through Hole,D6.3xL11.2mm | 0 | $ 0.0869 | ||
| 35ZLG56MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.118 | ||
| UPM1V560MED1TD | Nichicon | Through Hole,D6.3xL11mm | 0 | $ 0.1108 | ||
| 35YXG56M6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.0973 | ||
| UPV1V560MGD | Nichicon | Through Hole,D6.3xL11mm | 0 | $ 0.1995 | ||
| ECR1VXY560MFA063011 | Nantong Jianghai Capacitor | Through Hole,D6.3xL11.5mm | 0 | $ 0.3473 |

