Rubycon 420CXW22MEFR8X40
| Manufacturer | |
| MPN | 420CXW22MEFR8X40 |
| LCSC Part # | C1590978 |
| Packaging | Through Hole,D8xL40mm |
| Customer # | |
| Key Attributes | ±20% 420V 22uF Through Hole,D8xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6853 | $ 0.69 |
| 200+ | $ 0.2651 | $ 53.02 |
| 500+ | $ 0.2558 | $ 127.90 |
| 1,000+ | $ 0.2512 | $ 251.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 22uF | |
| Ripple Current | 190mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C1590978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KCXD1802T220MF | Ymin | Through Hole,D8xL18mm | 275 | $ 0.3253 | ||
| KCMD2002W220MF | Ymin | Through Hole,D8xL20mm | 300 | $ 0.3867 | ||
| KCMD2302W220MF | Ymin | Through Hole,D8xL23mm | 200 | $ 0.4411 | ||
| KCMD1802W220MF | Ymin | Through Hole,D8xL18mm | 155 | $ 0.3966 | ||
| CD11BT2GM220F170T | ChuangHui | Through Hole,D8xL17mm | 340 | $ 0.1715 | ||
| KCXD1802G220MF | Ymin | Through Hole,D8xL18mm | 300 | $ 0.2935 | ||
| 420QXW22MEFR8X40 | Rubycon | Through Hole,D8xL40mm | 0 | $ 0.6511 | ||
| 450CXW22MEFR8X50 | Rubycon | Through Hole,D8xL50mm | 0 | $ 0.8251 | ||
| 400CXW22MEFR8X35 | Rubycon | Through Hole,D8xL35mm | 0 | $ 0.6483 | ||
| 450QXW22MEFR8X45 | Rubycon | Through Hole,D8xL45mm | 0 | $ 0.6547 |

