Nichicon LNY2G332MSEG
| Manufacturer | |
| MPN | LNY2G332MSEG |
| LCSC Part # | C1590246 |
| Packaging | Screw Terminals,D63.5xL95mm |
| Customer # | |
| Key Attributes | ±20% 400V 3300uF Screw Terminals,D63.5xL95mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL95mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 18.2A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 95mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL95mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.2A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 95mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.0543 | $ 38.05 |
| 200+ | $ 14.7278 | $ 2945.56 |
| 500+ | $ 14.2092 | $ 7104.60 |
| 1,000+ | $ 13.9546 | $ 13954.60 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL95mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 18.2A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 95mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D63.5xL95mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.2A@10kHz | |
| Pin Spacing | 28.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 95mm | |
| Diameter | 63.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNK2G332MSEG | Nichicon | Screw Terminals,D63.5xL95mm | 0 | $ 51.313 | ||
| LNY2G332MSEGBB | Nichicon | Screw Terminals,D63.5xL98mm | 0 | $ 45.7917 | ||
| LNY2G332MSEGBN | Nichicon | Screw Terminals,D63.5xL98mm | 0 | $ 46.71 | ||
| LNX2G332MSEG | Nichicon | Screw Terminals,D63.5xL133mm | 0 | $ 40.4559 | ||
| MEA332M2G--C105 | Lelon | Screw Terminals,D63.5xL105mm | 0 | $ 25.6369 | ||
| E37X401CPN332MDB7U | NCC | Screw Terminals,D63.5xL118mm | 0 | $ 67.9234 | ||
| E37L401CPN332MDA5U | NCC | Screw Terminals,D63.5xL106mm | 0 | $ 54.3811 | ||
| LNC2G332MTEG | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 53.8793 | ||
| LNC2G332MSEGBB | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 49.1596 | ||
| LNC2G332MSEGBN | Nichicon | Screw Terminals,D63.5xL93mm | 0 | $ 49.1596 |

