Nichicon LLS2V561MELB
| Manufacturer | |
| MPN | LLS2V561MELB |
| LCSC Part # | C1589933 |
| Packaging | Through Hole,D30xL40mm |
| Customer # | |
| Key Attributes | ±20% 350V 560uF Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 560uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 2.73A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 560uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.73A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5516 | $ 3.55 |
| 200+ | $ 1.3753 | $ 275.06 |
| 500+ | $ 1.3274 | $ 663.70 |
| 1,000+ | $ 1.3027 | $ 1302.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 560uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 2.73A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 560uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.73A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
C1589933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 350USC560MEFC30X40 | Rubycon | Through Hole,D30xL40mm | 0 | $ 2.6272 | ||
| ESMQ351VSN561MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 5.467 | ||
| 400MXK560MEFC30X40 | Rubycon | Through Hole,D30xL40mm | 0 | $ 7.5506 | ||
| 400MXK560MEFCSN30X40 | Rubycon | Through Hole,D30xL40mm | 0 | $ 8.5032 | ||
| LLG2G561MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 5.2895 | ||
| EKMW401VSN561MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 8.7241 | ||
| LGL2G561MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 8.8225 | ||
| SLPX561M350E7P3 | Cornell Dubilier Electronics | Through Hole,D30xL42mm | 0 | $ 4.109 | ||
| LQS2V561MELB45 | Nichicon | Through Hole,D30xL45mm | 0 | $ 6.4147 | ||
| 350MXC560MEFC30X50 | Rubycon | Through Hole,D30xL50mm | 0 | $ 2.142 |

