VISHAY MAL213814472E3
| Manufacturer | |
| MPN | MAL213814472E3 |
| LCSC Part # | C1589773 |
| Packaging | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | ±20% 10V 4700uF 110mΩ Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.45A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.45A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5159 | $ 2.52 |
| 200+ | $ 0.974 | $ 194.80 |
| 500+ | $ 0.94 | $ 470.00 |
| 1,000+ | $ 0.923 | $ 923.00 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.45A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 4700uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.45A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL211814472E3 | VISHAY | Through Hole,D18xL30mm | 0 | $ 4.1149 | ||
| UPJ1A472MHD6 | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.1332 | ||
| B41858C3478M000 | TDK | Through Hole,D18xL22mm | 0 | $ 0.9001 | ||
| EEU-TA1A472S | PANASONIC | Through Hole,D18xL25mm | 0 | $ 2.5313 | ||
| EEU-TA1A472SB | PANASONIC | Through Hole,D18xL25mm | 0 | $ 2.3338 | ||
| UEP1A472MHD | Nichicon | Through Hole | 0 | $ 2.1871 | ||
| URS1A472MHD1TN | Nichicon | Through Hole | 0 | $ 0.7934 | ||
| ECE-A1AN472U | PANASONIC | Through Hole,D18xL35.5mm | 0 | $ 1.2535 | ||
| URZ1A472MHD | Nichicon | Through Hole,D18xL15mm | 0 | $ 0.77 | ||
| UPJ1A472MHD6TN | Nichicon | Through Hole,D18xL25mm | 0 | $ 1.2317 |

