Nichicon LGG2E102MELB40
| Manufacturer | |
| MPN | LGG2E102MELB40 |
| LCSC Part # | C1589746 |
| Packaging | Through Hole,D30xL40mm |
| Customer # | |
| Key Attributes | ±20% 250V 1000uF Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9541 | $ 4.95 |
| 200+ | $ 1.9183 | $ 383.66 |
| 500+ | $ 1.8503 | $ 925.15 |
| 1,000+ | $ 1.818 | $ 1818.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
C1589746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 152EC0350 | KNSCHA | Through Hole,D30xL40mm | 32 | $2.7168 $3.0872 | ||
| LS108M250P40RR0VH2SP0 | Chengx | Through Hole,D30xL40mm | 150 | $ 3.4411 | ||
| LLS2E102MELB | Nichicon | Through Hole,D30xL40mm | 82 | $ 5.0938 | ||
| TLS250V1000M30*40 V | SAMYOUNG | Through Hole,D30xL40mm | 77 | $ 4.0771 | ||
| EKMS251VSN102MR40S | NCC | Through Hole,D30xL40mm | 6 | $ 14.863 | ||
| LAR2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.5394 | ||
| LGW2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 3.0083 | ||
| LGN2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.3495 | ||
| B43508F2108M007 | TDK | Through Hole,D30xL40mm | 0 | $ 11.0253 | ||
| B43508F2108M000 | TDK | Through Hole,D30xL40mm | 0 | $ 5.4445 | ||
| B43508F2108M002 | TDK | Through Hole,D30xL40mm | 0 | $ 5.6047 | ||
| 380LX102M250K042 | Cornell Dubilier Electronics | Through Hole,D30xL40mm | 0 | $ 11.8022 | ||
| 250USC1000MEFC30X40 | Rubycon | Through Hole,D30xL40mm | 0 | $ 4.5187 | ||
| 250USC1000MEFCSN30X40 | Rubycon | Through Hole,D30xL40mm | 0 | $ 4.6994 | ||
| ELXS251VSN102MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 5.1142 | ||
| LGX2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.7184 | ||
| 250MXG1000MEFCSN30X40 | Rubycon | Through Hole,D30xL40mm | 0 | $ 3.423 |

